STMicroelectronicsSM15T33AYTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 28.2V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R

Protect your critical electronic applications from sudden overvoltage conditions with this SM15T33AY TVS diode from STMicroelectronics. Its maximum leakage current is 0.2 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 59 V and minimum breakdown voltage is 31.4 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part

5,000 parts: Ships in 2 days

    Total$1,099.25Price for 2500

    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2442+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.4397