STMicroelectronicsSM15T56CAYTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 48V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R

Sleep easy, never worry about surges again with this SM15T56CAY TVS diode from STMicroelectronics. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. This device's maximum clamping voltage is 100 V and minimum breakdown voltage is 53.3 V. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

Total In Stock: 2,868 parts

Regional Inventory: 368

    Total$0.30Price for 1

    368 In stock: Ships in 11 days

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2002+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Morocco
      • In Stock: 368 parts
      • Price: $0.3023
    • (2500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      21 weeks
      • In Stock: 2,500 parts
      • Price: $0.5325