VishaySM15T6V8A-E3/57TTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin SMC T/R

Save yourself hassle by equipping your device with Vishay's SM15T6V8A-E3/57T TVS diode which will react to sudden or momentary overvoltage conditions. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 6.45 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1000 μA. Its test current is 10 mA. This TVS diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

Import TariffMay apply to this part

44 parts: Ships today

    Total$0.53Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1803+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      44
      Country Of origin:
      China
         
      • Price: $0.5333
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1803+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 44 parts
      • Price: $0.5333