Rectron SM160 Rectifiers
Diode Schottky 60V 1A 2-Pin MELF
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Schottky Diode | |
Single | |
Maximum DC Reverse Voltage (V) | 60 |
60 | |
1 | |
40 | |
0.7 | |
200 | |
-55 | |
150 | |
Diameter | 2.7(Max) mm |
Mounting | Surface Mount |
Package Length | 5.2(Max) mm |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 |
