ProTek DevicesSM16LC05C-LF-T7ESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5V 24Vc 16-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Octal | |
Bi-Directional | |
8 | |
5 | |
24 | |
20 | |
500 | |
15 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Protect users and systems from electrostatic discharge with this tvs SM16LC05C-LF-T7 ESD protection device from ProTek Devices. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 24 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 15 pF. It is made in a octal configuration.
EDA / CAD Models |