ProTek DevicesSM16LC08-LFESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 8V 26Vc 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Octal | |
Uni-Directional | |
8 | |
8 | |
26 | |
10 | |
500 | |
15 | |
-55 | |
150 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |