ProTek DevicesSM16LC08C-LFESD Suppressors

ESD Suppressor Diode TVS Bi-Dir 8V 26Vc 16-Pin SOIC Tube

Never worry about unpredictable voltage shocks again with this tvs SM16LC08C-LF ESD protection device from ProTek Devices. This device's maximum clamping voltage is 26 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging. Its capacitance value is 15 pF. It is made in a octal configuration.

65 parts: Ships today

    Total$2.11Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 65 parts
      • Price: $2.1091