Microchip Technology SM16LC12E3/TR13 ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 12V 16-Pin SOIC T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4.01(Max) |
Package Length | 10.01(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
