SOURIAUSM16M11S6Connector Contact
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
A solid mechanical connection is ideal for any cable connection, this SM16M11S6 connector contact manufactured from Souriau will get the job don. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. It uses the crimp termination method. This product is 28 mm long. Its wire is 16-18 AWG.