SOURIAUSM16ML1S31Connector Contact
Contact 16 Size Crimp ST Cable Mount 16-18AWG Loose
Compliant with Exemption | |
EAR99 | |
EA | |
Automotive | No |
PPAP | No |
Connector Circular | |
Stamped Signal | |
PIN | |
Crimp | |
Straight | |
6 | |
-25 | |
70 | |
500 | |
Loose | |
16 | |
Cable Mount | |
16-18 |
This SM16ML1S31 connector contact from Souriau comes with a variety of features based on the application. It has a straight body orientation. This has a Connector Circular connector. It uses the crimp termination method. This connector contact has a minimum operating temperature of -25 °C and a maximum of 70 °C. Its wire is 16-18 AWG.