SOURIAUSM20ML1S18Connector Contact
Contact 16 Size Crimp ST Cable Mount 20-22AWG Loose
Compliant with Exemption | |
EAR99 | |
EA | |
Automotive | No |
PPAP | No |
Connector Circular | |
Stamped Signal | |
PIN | |
Crimp | |
Straight | |
6 | |
-25 | |
70 | |
500 | |
Loose | |
16 | |
Cable Mount | |
20-22 |
Have a wire which needs to be connected to something? This SM20ML1S18 connector contact from Souriau will get you there. It has a straight body orientation. This has a Connector Circular connector. It uses the crimp termination method. Its wire is 20-22 AWG. This connector contact has a minimum operating temperature of -25 °C and a maximum of 70 °C.