SOURIAUSM20WL3TK6Connector Contact

Contact PIN 16 Size Crimp ST Cable Mount 20-22AWG Loose

This SM20WL-3TK6 connector contact from Souriau provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Rectangular connector. This product is 28 mm long. It uses the crimp termination method. Its wire is 20-22 AWG.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    • Price: