LittelfuseSM24-02HTGESD Suppressors

ESD Suppressor Diode TVS Bi-Dir 24V 42Vc Automotive AEC-Q101 3-Pin SOT-23 T/R

This tvs SM24-02HTG ESD protection device from Littelfuse protects against electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This device's maximum clamping voltage is 42 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. Its capacitance value is 65 pF.

Import TariffMay apply to this part if shipping to the United States

2,421 parts: Ships tomorrow

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2120+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2421
      Country Of origin:
      China
         
      • Price: $0.1864
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2120+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 2,421 parts
      • Price: $0.1864