Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Install this SM24M1TK6 connector contact from Souriau as a preventative measure against premature failure of your connections. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. It uses the crimp termination method. This product is 28 mm long. Its wire is 24 AWG.