Compliant | |
3A001a.2.a. | |
Obsolete | |
8542.32.00.71 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
32M | |
Sectored | |
No | |
21 | |
4/4/4/4/4/4/4/4Mb | |
8 | |
16 | |
2M | |
Yes | |
Synchronous | |
Serial-SPI | |
3 | |
3.3 | |
3.6 | |
-55 | |
210 | |
No | |
No | |
No | |
Tray | |
Mounting | Surface Mount |
PCB changed | 14 |
Standard Package Name | FPAK |
Supplier Package | CFP |
14 |
EDA / CAD Models |