Tripp LiteSM3000RM2UNTAAUninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount 110V/115V/120V 2250W 3000VA
Compliant | |
EAR99 | |
Active | |
8504.40.70.18 | |
Automotive | No |
PPAP | No |
Line Interactive | |
1 | |
AC/AC | |
2250 | |
3000 | |
110|115|120 | |
Pure Sine Wave | |
120 | |
60 | |
98 | |
0.75 | |
NEMA L5-30P | |
(8) NEMA 5-15/20R/(1) NEMA L5-30R | |
3.5(Min) | |
4.5(Max) | |
48 | |
DB9 Serial/EPO/SNMP Slot/USB | |
0 | |
40 | |
28490 | |
Mounting | Rack |
Package Height | 87.88 mm |
Package Width | 439.93 mm |
Package Length | 494.28 mm |