STMicroelectronics SM30T30AY Transient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 26V 3KW 2-Pin SMC T/R Automotive AEC-Q101

Product Technical Specifications

Have expensive equipment to protect from ESD? Add this tvs SM30T30AY ESD protection device manufactured from STMicroelectronics. This device's maximum clamping voltage is 53.5 V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration.

Symbols and Footprints

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    21 weeks
    • Price: $0.5407
    1. 2500+ $0.5407
SM30T30AY

SM30T30AY STMicroelectronics

STMicroelectronicsSM30T30AYTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 26V 3KW 2-Pin SMC T/R Automotive AEC-Q101

Have expensive equipment to protect from ESD? Add this tvs SM30T30AY ESD protection device manufactured from STMicroelectronics. This device's maximum clamping voltage is 53.5 V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    21 weeks
    • Price: $0.5407
    1. 2500+$0.5407