STMicroelectronicsSM30T6.8AYTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 5V 3KW 2-Pin SMC T/R Automotive AEC-Q101

If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs SM30T6.8AY ESD protection device from STMicroelectronics for superior protection. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This device's maximum clamping voltage is 13.4 V. This ESD diode has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration.

Import TariffMay apply to this part

2,350 parts: Ships today

    Total$0.32Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      2350
      Country Of origin:
      China
         
      • Price: $0.3180
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 2,350 parts
      • Price: $0.3180