STMicroelectronicsSM30T7.5CAYTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 6.5V 3KW 2-Pin SMC T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 6.25(Max) |
Package Length | 7.15(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Install this tvs SM30T7.5CAY ESD protection device from STMicroelectronics to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 14.5 V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration.
EDA / CAD Models |