LittelfuseSM36-02HTGESD Suppressors

ESD Suppressor TVS Bi-Dir 36V 3-Pin SOT-23 T/R Automotive AEC-Q101

Never worry about unexpected ESD again from implementing this tvs SM36-02HTG ESD protection device manufactured from Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This device's maximum clamping voltage is 62 V. This ESD diode has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. Its capacitance value is 50 pF.

Import TariffMay apply to this part

4 parts: Ships today

    Total$0.16Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2120+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      China
         
      • Price: $0.1588
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2120+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $0.1588