Toshiba SM3GZ47(F) TRIACs
TRIAC 400V 33A 3-Pin(3+Tab) TO-220NIS
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
300(Typ) | |
50 | |
1.5 | |
20 | |
33 | |
30 | |
400 | |
1.5@4.5A | |
400 | |
0.02 | |
No | |
-40 | |
125 | |
Mounting | Through Hole |
Package Height | 15 |
Package Width | 4.5 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220NIS |
3 | |
Lead Shape | Through Hole |
