Micro Commercial ComponentsSM4F15A-TPTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 15V 400W 2-Pin SOD-123FL T/R
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
16.7 | |
24.4 | |
15 | |
3.5 | |
40 | |
16.39 | |
1 | |
1 | |
400 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.35(Max) |
Package Width | 1.9(Max) |
Package Length | 3.1(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123FL |
2 | |
Lead Shape | Flat |