PletronicsSM5544TEV-125.0MSMD Crystal Oscillators
Oscillator XO 125MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CLLCC SMD Cut Tape
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Crystal Oscillator | |
125 | |
±25 | |
15 | |
55 | |
CMOS | |
2.97 | |
3.63 | |
3.3 | |
-40 | |
85 | |
Extended | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
4 |