Top Searched
PletronicsSM5545TEX-50.0M-T250SMD Crystal Oscillators
Oscillator XO 50MHz ±50ppm 15pF CMOS 55% 1.8V 4-Pin CLLCC SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Crystal Oscillator | |
50 | |
±50 | |
15 | |
55 | |
CMOS | |
1.62 | |
1.98 | |
1.8 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 mm |
Package Width | 3.2 mm |
Package Length | 5 mm |
PCB changed | 4 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
4 | |
Lead Shape | No Lead |