Stackpole Electronics, IncSM6227FTR500Resistor Fixed Single-Surface Mount

Res Wirewound 6227 0.5 Ohm 1% 3W ±100ppm/°C J-Lead SMD T/R

This is a SM6227FTR500 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 500m Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 275 °C. It has a tolerance of 1%. This product is 16.4 mm long, 6.4 mm tall and 7 mm deep. This device is made with wirewound technology. The SM6227FTR500 part has a j-lead termination style.

Import TariffMay apply to this part

131 parts: Ships tomorrow

    Total$0.58Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      131
      Country Of origin:
      Mexico
         
      • Price: $0.5835
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 131 parts
      • Price: $0.5835