Silicon Motion TechnologySM662PXE-BDFlash
TLC NAND Flash Serial e-MMC 2T-bit Automotive AEC-Q100 153-Pin BGA Tray
Compliant | |
EAR99 | |
Unconfirmed | |
8542.32.00.71 | |
Automotive | Yes |
PPAP | Unknown |
TLC NAND | |
2T | |
No | |
Yes | |
Synchronous | |
Serial e-MMC | |
-25 | |
85 | |
Commercial | |
Yes | |
Yes | |
No | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 14 mm |
Package Length | 18 mm |
PCB changed | 153 |
Standard Package Name | BGA |
Supplier Package | BGA |
153 | |
Lead Shape | Ball |