Silicon Motion TechnologySM671PXB-ADS | UFS 2.1 TLC NAND 32GB C-tempFlash

Ferri-UFS BGA 153-b UFS 2.1 TLC NAND C-temp 32GB

Ferri-UFS is a highly integrated solution which combines a feature-wise flash controller compliant with the latest UFS2.1 standard and standard NAND flash memory. Its high-performance storage accessing, better power efficiency, and ease of system design make the Ferri-UFS a fabulous solution for automotive, industry, embedded and portable applications.

The Ferri-UFS leverages industry leading technology and experience in NAND management, and supports the UFS2.1 advanced features such as HS-Gear3 x 2-lane mode and command queue. With extended temperature and various capacity support, offering easy and rapid design integration, the Ferri-UFS also ideally fits the requirements of point-of-sale terminals, networking and telecommunications equipment, and a variety of leading-edge industrial applications. With superior performance, multitasking support, and high stability, the Ferri-UFS can seamlessly serve the needs of a wide variety of mobile devices and new booming embedded/portable applications.


Applications

Embedded applications using eMMC today can migrate to Ferri-UFS for higher performance and capacity options. Additionally, Ferri-UFS can be customized via firmware for specific features and applications. As the world’s leading NAND controller vendor, Silicon Motion builds its products to the highest quality and reliability standards – backed by outstanding sales and technical support from design through post production. Silicon Motion’s commitment to automotive and industrial quality is fully incorporated throughout the design, manufacturing and qualification phases of its Ferri-UFS products.


Ferri-EMMC-Family-Applications


Features


High-Efficiency Error Correction

  • • Advanced Hardware LDPC (ECC) Engine
  • • StaticDataRefresh™ and EarlyRetirement™ technologies ensure the data reliability

Power Efficiency

  • • Dynamic power management technology enables multiple power saving modes

Advanced Global Wear Leveling to Enhance Reliability

  • • Even distribution of program / erase cycles across all NAND flash chips
  • • Maximizes the lifespan with low Write Amplification Index (WAI)

Robust Data Protection

  • • Advanced system level protection against unstable power
  • • Software / hardware write protect option
  • • Multiple user data security zones
  • • Software / hardware secure erase function
  • • PowerShield and DataPhoenix technologies prevent data corruption in case of sudden power lost

Automotive IVI compliance to the AEC-Q100 grade 2/3 requirements


Why Ferri-UFS™


Easy to adopt

  • • Easy PCB traces routing and layout with high PCB/SMT yield
  • • Excellent long-term reliability and good heat dissipation

Lower total cost of ownership

  • • Eliminate requalification cost from NAND generation change
  • • Long product life cycle


Eliminate down time

  • • Supports self-monitoring, analysis and reporting health status
  • • Field programmable firmware update available


Customization available

  • • Configurable enhanced partition with content preload / protect
  • • Technical customization available


Ferri-UFS Product Brief
Read this White Paper on Silicon Motion’s Ferri-UFS™
Learn more about the Ferri Family


9 parts: Ships today

This item has been discontinued

    Total$2.26Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1849+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 9 parts
      • Price: $2.264