VishaySM6T15CA-E352Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 12.8V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Get protected with this SM6T15CA-E3/52 TVS diode manufactured from Vishay. Its test current is 1 mA. This device's maximum clamping voltage is 27.2 V and minimum breakdown voltage is 14.3 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.