STMicroelectronics SM6T22CA Transient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 18.8V 600W 2-Pin SMB T/R

Product Technical Specifications

Surges can be a costly problem, avoid the pain and suffering by implementing this SM6T22CA TVS diode from STMicroelectronics. Its test current is 1 mA. This device's maximum clamping voltage is 39.3 V and minimum breakdown voltage is 20.9 V. Its maximum leakage current is 0.2 μA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Symbols and Footprints

15,000 parts: Ships in 2 days

    Total $301.50 Price for 2500

    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2445+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.1206
    SM6T22CA

    SM6T22CA STMicroelectronics

    $0.12 Price for 2500

    STMicroelectronicsSM6T22CATransient Voltage Suppressors - TVS Diodes

    Diode TVS Single Bi-Dir 18.8V 600W 2-Pin SMB T/R

    Surges can be a costly problem, avoid the pain and suffering by implementing this SM6T22CA TVS diode from STMicroelectronics. Its test current is 1 mA. This device's maximum clamping voltage is 39.3 V and minimum breakdown voltage is 20.9 V. Its maximum leakage current is 0.2 μA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

    15,000 parts: Ships in 2 days

      Total$301.50Price for 2500

      • (2500)

        Ships in 2 days

        Ships from:
        Netherlands
        Date Code:
        2445+
        Manufacturer Lead Time:
        13 weeks
        Country Of origin:
        China
        • In Stock: 15,000 parts
        • Price: $0.1206