STMicroelectronicsSM6T30CATransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 25.6V 600W 2-Pin SMB T/R

This SM6T30CA TVS diode from STMicroelectronics protects against overvoltages. Its test current is 1 mA. This device's maximum clamping voltage is 53.5 V and minimum breakdown voltage is 28.5 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 0.2 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

240,000 parts: Ships in 2 days

    Total$299.00Price for 2500

    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2439+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 240,000 parts
      • Price: $0.1196