STMicroelectronicsSM6T36AYTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 30.8V 600W Automotive AEC-Q101 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 3.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this SM6T36AY TVS diode from STMicroelectronics. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. This device's maximum clamping voltage is 64.3 V and minimum breakdown voltage is 34.2 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |