STMicroelectronicsSM6T36CAYTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 30.8V 600W Automotive AEC-Q101 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 3.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this SM6T36CAY TVS diode from STMicroelectronics. This device's maximum clamping voltage is 64.3 V and minimum breakdown voltage is 34.2 V. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 0.2 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
EDA / CAD Models |