STMicroelectronicsSM6T56AYTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 47.6V 600W Automotive AEC-Q101 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 3.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
STMicroelectronics' SM6T56AY TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its test current is 1 mA. This device's maximum clamping voltage is 100 V and minimum breakdown voltage is 53.2 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 0.2 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |