STMicroelectronicsSM6T68ATransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 58.1V 600W 2-Pin SMB T/R

This SM6T68A TVS diode from STMicroelectronics protects against overvoltages. This device's maximum clamping voltage is 121 V and minimum breakdown voltage is 64.6 V. Its test current is 1 mA. Its maximum leakage current is 0.2 μA. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

102,500 parts: Ships in 2 days

    Total$288.75Price for 2500

    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2521+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      France
      • In Stock: 102,500 parts
      • Price: $0.1155