STMicroelectronicsSM6T75CAYTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 64.1V 600W Automotive AEC-Q101 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 3.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
This SM6T75CAY TVS diode from STMicroelectronics protects against overvoltages. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 134 V and minimum breakdown voltage is 71.3 V. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |