STMicroelectronics SM6T7V5CA Transient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 6.4V 600W 2-Pin SMB T/R

Product Technical Specifications

Take the extra step in your circuitry by implementing surge protection with this SM6T7V5CA TVS diode from STMicroelectronics. Its peak pulse power dissipation is 600 W. Its test current is 10 mA. This device's maximum clamping voltage is 14.5 V and minimum breakdown voltage is 7.13 V. Its maximum leakage current is 20 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Symbols and Footprints

Import Tariff : May apply to this part

32,500 parts: Ships in 2 days

    Total $466.75 Price for 2500

    • Service Fee :   $7.00

      本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2345+
      Manufacturer Lead Time:
      6 週間
      Minimum Of :
      1
      Maximum Of:
      1850
      Country Of Origin:
      中国
         
      • Price: $1.3775
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75", Trail tape:160mm=6.3" Custom reels are non-refundable more information
    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2345+
      Manufacturer Lead Time:
      6 週間
      Country Of Origin:
      中国
      • In stock: 1,850 部分
      • Price: $1.3775

    SM6T7V5CA STMicroelectronics

    $0.19 Price for 2500

    STMicroelectronicsSM6T7V5CATransient Voltage Suppressors - TVS Diodes

    Diode TVS Single Bi-Dir 6.4V 600W 2-Pin SMB T/R

    Take the extra step in your circuitry by implementing surge protection with this SM6T7V5CA TVS diode from STMicroelectronics. Its peak pulse power dissipation is 600 W. Its test current is 10 mA. This device's maximum clamping voltage is 14.5 V and minimum breakdown voltage is 7.13 V. Its maximum leakage current is 20 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

    Import TariffMay apply to this part

    32,500 parts: Ships in 2 days

      Total$466.75Price for 2500

      • (2500)

        Ships in 2 days

        Ships from:
        Netherlands
        Date Code:
        2509+
        Manufacturer Lead Time:
        13 weeks
        Country Of origin:
        China
        • In Stock: 32,500 parts
        • Price: $0.1867