Top Searched
Silicon Motion TechnologySM750KE160000-ACVideo Processors
EMBEDDED GRAPHICS PROCESSOR PCI Express 2D multimedia mobile display controller device
Supplier Unconfirmed | |
EAR99 | |
Active | |
8542.31.00.50 | |
Automotive | Unknown |
PPAP | Unknown |
Graphic Processor | |
1920x1200 | |
RGB|YUV | |
GPIO|I2C|PCIe|Serial | |
Yes | |
Yes | |
1 | |
2D | |
Mounting | Surface Mount |
Package Width | 17 |
Package Length | 17 |
PCB changed | 265 |
Standard Package Name | BGA |
Supplier Package | BGA |
265 | |
Lead Shape | Ball |