PletronicsSM7744HV-66.0M-T1KSMD Crystal Oscillators
Oscillator XO 66MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CLLCC SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8541.60.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Crystal Oscillator | |
66 | |
±25 | |
15 | |
55 | |
CMOS | |
2.97 | |
3.63 | |
3.3 | |
-10 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.73 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
4 | |
Lead Shape | Concave Side |