PletronicsSM7745DEW-125.0MSMD Crystal Oscillators
Oscillator XO 125MHz ±50ppm 15pF CMOS 55% 2.5V 4-Pin CLLCC SMD
Compliant | |
EAR99 | |
NRND | |
8541.60.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Crystal Oscillator | |
125 | |
±50 | |
15 | |
55 | |
CMOS | |
2.25 | |
2.75 | |
2.5 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.73 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
4 | |
Lead Shape | No Lead |