Microchip TechnologySM802319UMGClock Generators and Synthesizers
Clock Generator 11MHz to 80MHz-IN 840MHz-OUT 16-Pin QFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
8 | |
11 to 80 | |
840 | |
50 | |
Crystal|LVCMOS | |
HCSL|LVCMOS|LVDS|LVPECL | |
2.375 | |
2.5|3.3 | |
3.465 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 3 |
Package Length | 3.5 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 |