Microchip TechnologySM803184UMGClock Generators and Synthesizers
Clock Generator 12MHz to 850MHz-IN 850MHz-OUT 48-Pin QFN EP Tray
Compliant | |
3A991.a.2 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
12 | |
12 to 850 | |
850 | |
50 | |
Crystal|HCSL|LVCMOS|LVDS|LVPECL | |
HCSL|LVCMOS|LVDS|LVPECL | |
2.375 | |
2.5|3.3 | |
3.465 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 |