ProTek DevicesSM8LC15-LF-T7ESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 15V 38.5Vc 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |
Get protected from high voltage shocks with this tvs SM8LC15-LF-T7 ESD protection device developed by ProTek Devices. This device's maximum clamping voltage is 38.5 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a dual configuration. Its capacitance value is 25 pF.