Micro Commercial ComponentsSM8S20A-TPTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 20V 6.6KW 2-Pin(1+Tab) DO-218AB T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
LTB | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Single | |
Uni-Directional | |
1 | |
22.2 | |
32.4 | |
20 | |
204 | |
10 | |
5 | |
6600 | |
-55 | |
175 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 8.6(Max) |
Package Length | 13.7(Max) |
PCB changed | 1 |
Tab | Tab |
Standard Package Name | DO |
Supplier Package | DO-218AB |
2 | |
Lead Shape | J-Lead |