EatonSM8S24CAHTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 24V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Single | |
Bi-Directional | |
1 | |
26.7 | |
38.9 | |
24 | |
170 | |
5 | |
5 | |
6600 | |
-55 | |
175 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 5.1(Max) |
Package Width | 8.7(Max) |
Package Length | 13.7(Max) |
PCB changed | 1 |
Tab | Tab |
Standard Package Name | DO |
Supplier Package | DO-218AB |
2 |