Micro Commercial ComponentsSM8S26A-TPTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 26V 6.6KW 2-Pin(1+Tab) DO-218AB T/R Automotive AEC-Q101

Protect vulnerable electronic circuits against overvoltages by equipping your device with this SM8S26A-TP TVS diode from Micro Commercial Components. Its test current is 5 mA. Its peak pulse power dissipation is 6600 W. Its maximum leakage current is 10 μA. This device's maximum clamping voltage is 42.1 V and minimum breakdown voltage is 28.9 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

Total In Stock: 6,694 parts

Regional Inventory: 694

This item has been discontinued

    Total$0.47Price for 1

    694 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2143+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      694
      Country Of origin:
      Taiwan
         
      • Price: $0.4716
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2143+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Taiwan
      • In Stock: 694 parts
      • Price: $0.4716
    • (750)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2510+
      Manufacturer Lead Time:
      32 weeks
      Country Of origin:
      Taiwan
      • In Stock: 6,000 parts
      • Price: $1.395