Micro Commercial ComponentsSM8S30A-TPTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 30V 6.6KW 2-Pin(1+Tab) DO-218AB T/R Automotive AEC-Q101

Protect users and systems from overvoltage conditions by equipping your electronic equipment with Micro Commercial Components' SM8S30A-TP TVS diode. Its test current is 5 mA. Its peak pulse power dissipation is 6600 W. This device's maximum clamping voltage is 48.4 V and minimum breakdown voltage is 33.3 V. Its maximum leakage current is 10 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

3,000 parts: Ships in 2 days

This item has been discontinued

    Total$1,108.50Price for 750

    • (750)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2441+
      Manufacturer Lead Time:
      999 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,000 parts
      • Price: $1.478