EatonSM8T32AHTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 32V 8KW Automotive AEC-Q101 2-Pin DO-218AB T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Single | |
Uni-Directional | |
1 | |
35.5 | |
51.4 | |
32 | |
750 | |
156 | |
5 | |
5 | |
8000 | |
-55 | |
175 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 5.1(Max) |
Package Width | 8.7(Max) |
Package Length | 13.7(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-218AB |
2 |