SamtecSMA-J-P-H-ST-EM1Connector RF

Conn SMA 0Hz to 20GHz 50Ohm Solder ST Edge Mount F Gold Tray

Looking for low transmission line impedance for your coaxial cable connection? Than this sma SMA-J-P-H-ST-EM1 RF connector manufactured from Samtec is ideal for your needs. This connector's body is plated in gold over nickel. It has a female type gender. It has a straight body orientation. It has an operating frequency of 0 to 20G Hz. This component will be shipped in tray format. It uses the solder termination method. This rf connector has an operating temperature of -65 to 125 °C. This product is 6.35 mm long, 6.35 mm tall and 13.33 mm deep.

31,460 parts: Ships today

    Total$6.26Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Taiwan
      • In Stock: 31,460 parts
      • Price: $6.26