STMicroelectronicsSMA4F20AYTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 20V 400W Automotive AEC-Q101 2-Pin SMA flat T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 2.9(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | SMA flat |
Supplier Package | SMA flat |
2 |