EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Maximum Conversion Gain (dB) | -0.5(Typ) |
Typical Third Order Input Intercept Point (dBm) | 15 |
Minimum Operating Supply Voltage (V) | 1.2 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Power Dissipation (mW) | 280 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.88(Max) |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | MCPH |
Pin Count | 6 |
Lead Shape | Flat |